HLMP-DB25-BJ3DD
Description: T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2

Overview of HLMP-DB25-BJ3DD by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for HLMP-DB25-BJ3DD by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-DB25-BJ3DD by Avago Technologies

HLMP-DB25-BJ3DD
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
CLEAR NONDIFFUSED
Luminous Intensity-Nom
175.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.81 mm
Packing Method
AMMO PACK
Peak Wavelength
464 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
25 deg
Want to compare parts?
  1. HLMP-DB25-BJ3DD
    Avago Technologies
    T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-DB25-BJ3DD

This table gives cross-reference parts and alternative options found for HLMP-DB25-BJ3DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-DB25-BJ3DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-DB25-FH502 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-FH502
HLMP-DB25-FH0DD T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-FH0DD
HLMP-DB25-BJ102 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-BJ102
HLMP-DB25-FH102 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-FH102
HLMP-DB25-FH402 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-FH402
HLMP-DB25-BJ2DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-BJ2DD
HLMP-DB25-BJ000 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-BJ000
HLMP-DB25-BJ1DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-BJ1DD
HLMP-DB25-FH400 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-FH400
HLMP-DB25-BJ2DD T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-BJ2DD
Part Number Description Manufacturer Compare
HLMP-DB25-FH402 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-FH402
HLMP-DB25-FH400 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-FH400
HLMP-DB25-BJ402 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-BJ402
HLMP-DB25-BJ400 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-BJ400
HLMP-DB25-BJ4DD T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-BJ4DD
HLMP-DB25-FH000 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-FH000
HLMP-DB25-FH1DD T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-BJ3DD vs HLMP-DB25-FH1DD
HLMP-DB25-FH2DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-FH2DD
HLMP-DB25-BJ4DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-BJ4DD
HLMP-DB25-BJ2DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-BJ3DD vs HLMP-DB25-BJ2DD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-DB25-BJ3DD by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-DB25-BJ3DD by Avago Technologies

  • Please alert me when HLMP-DB25-BJ3DD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-DB25-BJ3DD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-DB25-BJ3DD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-DB25-BJ3DD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-DB25-BJ3DD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-DB25-BJ3DD by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: