HLMP-DB25-AE3DD
Description: T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2

Overview of HLMP-DB25-AE3DD by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSNL4259MF-005 Amphenol Cables on Demand Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft
CS-DSNL4259MF-010 Amphenol Cables on Demand Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft
CS-DSDMDB25MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft

CAD Models for HLMP-DB25-AE3DD by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-DB25-AE3DD by Avago Technologies

HLMP-DB25-AE3DD
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
CLEAR NONDIFFUSED
Luminous Intensity-Nom
70.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.81 mm
Packing Method
AMMO PACK
Peak Wavelength
464 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
25 deg
Want to compare parts?
  1. HLMP-DB25-AE3DD
    Avago Technologies
    T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-DB25-AE3DD

This table gives cross-reference parts and alternative options found for HLMP-DB25-AE3DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-DB25-AE3DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-DB25-AE102 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE102
HLMP-DB25-AE100 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE100
HLMP-DB25-AE3DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE3DD
HLMP-DB25-AE4DD T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE4DD
HLMP-DB25-AE002 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE002
HLMP-DB25-AE002 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE002
HLMP-DB25-AE1DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE1DD
HLMP-DB25-AE100 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE100
HLMP-DB25-AE300 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE300
HLMP-DB25-AE000 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE000
Part Number Description Manufacturer Compare
HLMP-DB25-AE5DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE5DD
HLMP-DB25-AE0DD T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE0DD
HLMP-DB25-AE300 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE300
HLMP-DB25-AE000 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE000
HLMP-DB25-AE4DD T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE4DD
HLMP-DB25-AE200 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE200
HLMP-DB25-AE4DD Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE4DD
HLMP-DB25-AE002 Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Broadcom Limited HLMP-DB25-AE3DD vs HLMP-DB25-AE002
HLMP-DB25-AE100 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE100
HLMP-DB25-AE102 T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HLMP-DB25-AE3DD vs HLMP-DB25-AE102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-DB25-AE3DD by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-DB25-AE3DD by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-DB25-AE3DD would you like to use for your alert(s)?
  • Please alert me when HLMP-DB25-AE3DD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-DB25-AE3DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-DB25-AE3DD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-DB25-AE3DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-DB25-AE3DD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-DB25-AE3DD by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: