HLMP-D1509.MP5.F6R2
QT Optoelectronics
Description: Single Color LED, Red, Clear, T-1 3/4, 5mm,

Overview of HLMP-D1509.MP5.F6R2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HLMP-D1509.MP5.F6R2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-D1509.MP5.F6R2 by QT Optoelectronics

HLMP-D1509.MP5.F6R2
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
RED
Configuration
SINGLE
Lens Type
CLEAR
Luminous Intensity-Nom
3 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
10.47 mm
Packing Method
TR
Peak Wavelength
660 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
5.08 mm
Viewing Angle
24 deg
Want to compare parts?
  1. HLMP-D1509.MP5.F6R2
    QT Optoelectronics
    Single Color LED, Red, Clear, T-1 3/4, 5mm,
    VS

Alternate Parts for HLMP-D1509.MP5.F6R2

This table gives cross-reference parts and alternative options found for HLMP-D1509.MP5.F6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D1509.MP5.F6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-D1509.MP7.F5A0 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP7.F5A0
HLMP-D1509.MP6.B5R0 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP6.B5R0
HLMP-D1509.MP5.E3R2 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP5.E3R2
HLMP-D1509.MP6.F5A1 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP6.F5A1
HLMP-D1509.MP5.D4R0 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP5.D4R0
HLMP-D1509.MP6.F4R2 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP6.F4R2
HLMP-D1509.MP5.E2R0 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP5.E2R0
HLMP-D1509.MP7.B4A0 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP7.B4A0
HLMP-D1509.MP7.D5R2 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP7.D5R2
HLMP-D1509.MP5.B5R0 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP5.B5R0
Part Number Description Manufacturer Compare
HLMP-D1509.MP5.B5R1 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP5.B5R1
HLMP-D1509.MP6.D4R2 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP6.D4R2
HLMP-D1509.MP5.F6A0 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP5.F6A0
HLMP-D1509.MP5.B5R2 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP5.B5R2
HLMP-D1509.MP6.B6R1 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP6.B6R1
HLMP-D1509.MP6.B5R2 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP6.B5R2
HLMP-D1509.MP7.D6R1 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP7.D6R1
HLMP-D1509.MP6.B4A2 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP6.B4A2
HLMP-D1509.MP6.F5A2 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP6.F5A2
HLMP-D1509.MP7.D5R0 Single Color LED, Red, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-D1509.MP5.F6R2 vs HLMP-D1509.MP7.D5R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-D1509.MP5.F6R2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-D1509.MP5.F6R2 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of HLMP-D1509.MP5.F6R2 would you like to use for your alert(s)?
  • Please alert me when HLMP-D1509.MP5.F6R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-D1509.MP5.F6R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-D1509.MP5.F6R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-D1509.MP5.F6R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-D1509.MP5.F6R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-D1509.MP5.F6R2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: