HLMP-D150-DI001
Description: Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm

Overview of HLMP-D150-DI001 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for HLMP-D150-DI001 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-D150-DI001 by Broadcom Limited

HLMP-D150-DI001
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
Color
DEEP RED
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
3.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
9.19 mm
Packing Method
TR
Peak Wavelength
645 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
65 deg
Want to compare parts?
  1. HLMP-D150-DI001
    Broadcom Limited
    Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm
    VS

Alternate Parts for HLMP-D150-DI001

This table gives cross-reference parts and alternative options found for HLMP-D150-DI001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D150-DI001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-D150-MX000 SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-MX000
HLMP-D150-EM0DD Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-EM0DD
HLMP-D150-F00B1 SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-F00B1
HLMP-D150-JR000 Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-JR000
HLMP-D150-DN0B1 SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-DN0B1
HLMP-D150-Y00B1 Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-Y00B1
HLMP-D150-QY0B2 Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-QY0B2
HLMP-D150-NZ001 SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-NZ001
HLMP-D150-JV0DH Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-JV0DH
HLMP-D150-IM002 SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-IM002
Part Number Description Manufacturer Compare
HLMP-D150-KU0DD SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-KU0DD
HLMP-D150-GN0B2 Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-GN0B2
HLMP-D150-LW001 SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-LW001
HLMP-D150-CM0B2 SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-CM0B2
HLMP-D150-KU000 SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-KU000
HLMP-D150-MY002 SINGLE COLOR LED Avago Technologies HLMP-D150-DI001 vs HLMP-D150-MY002
HLMP-D150-CZ000 Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-CZ000
HLMP-D150-PV0B1 Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-PV0B1
HLMP-D150-GO001 Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-GO001
HLMP-D150-NW002 Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-D150-DI001 vs HLMP-D150-NW002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-D150-DI001 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-D150-DI001 by Broadcom Limited

  • Please alert me when HLMP-D150-DI001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-D150-DI001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-D150-DI001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-D150-DI001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-D150-DI001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-D150-DI001 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: