Datasheets
HLMP-D101A.F5R0 by: QT Optoelectronics

Single Color LED, Red, Diffused, T-1 3/4, 5mm,

Part Details for HLMP-D101A.F5R0 by QT Optoelectronics

Overview of HLMP-D101A.F5R0 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Part Details for HLMP-D101A.F5R0

HLMP-D101A.F5R0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-D101A.F5R0 Part Data Attributes

HLMP-D101A.F5R0 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
HLMP-D101A.F5R0 QT Optoelectronics Single Color LED, Red, Diffused, T-1 3/4, 5mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color RED
Configuration SINGLE
Lens Type DIFFUSED
Luminous Intensity-Nom 70 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.64 mm
Packing Method TR
Peak Wavelength 660 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 5.08 mm
Viewing Angle 65 deg

Alternate Parts for HLMP-D101A.F5R0

This table gives cross-reference parts and alternative options found for HLMP-D101A.F5R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D101A.F5R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-D101A.F6A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.F6A1
HLMP-D1019.MP5.F5R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D1019.MP5.F5R1
HLMP-D1019.MP5.D6R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D1019.MP5.D6R2
HLMP-D1019.MP5.B5A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D1019.MP5.B5A0
HLMP-D101A.B5A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.B5A0
HLMP-D101A.B6A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.B6A0
HLMP-D101A.B6R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.B6R0
HLMP-D1019.MP6.B6R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D1019.MP6.B6R1
HLMP-D1019.MP6.B5A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D1019.MP6.B5A2
HLMP-D101A.B6A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.B6A1
Part Number Description Manufacturer Compare
HLMP-D1019.MP5.B6R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D1019.MP5.B6R0
HLMP-D101A.D5A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.D5A0
HLMP-D101A.F6A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.F6A1
HLMP-D101A.B5A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.B5A2
HLMP-D1019.MP6.D4A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D1019.MP6.D4A2
HLMP-D101A.D4A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.D4A0
HLMP-D101A.D4A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.D4A2
HLMP-D1019.MP5.F5R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D1019.MP5.F5R0
HLMP-D101A.F4R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D101A.F4R0
HLMP-D1019.MP5.B4R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.F5R0 vs HLMP-D1019.MP5.B4R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-D101A.F5R0 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-D101A.F5R0 by QT Optoelectronics

  • Please alert me when HLMP-D101A.F5R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-D101A.F5R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-D101A.F5R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-D101A.F5R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-D101A.F5R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-D101A.F5R0 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: