Part Details for HLMP-D101A.D4R2 by QT Optoelectronics
Overview of HLMP-D101A.D4R2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Medical Imaging
Part Details for HLMP-D101A.D4R2
HLMP-D101A.D4R2 CAD Models
HLMP-D101A.D4R2 Part Data Attributes:
|
HLMP-D101A.D4R2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-D101A.D4R2
QT Optoelectronics
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 70 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-D101A.D4R2
This table gives cross-reference parts and alternative options found for HLMP-D101A.D4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D101A.D4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D101A.F5A2 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D101A.F5A2 |
HLMP-D1019.MP5.B6A2 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D1019.MP5.B6A2 |
HLMP-D1019.MP6.D4R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D1019.MP6.D4R0 |
HLMP-D101A.F6A2 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D101A.F6A2 |
HLMP-D1019.MP6.D6A0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D1019.MP6.D6A0 |
HLMP-D101A.F6R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D101A.F6R0 |
HLMP-D1019.MP6.D5R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D1019.MP6.D5R0 |
HLMP-D1019.MP6.B6A0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D1019.MP6.B6A0 |
HLMP-D1019.MP6.F5R1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D1019.MP6.F5R1 |
HLMP-D1019.MP5.F5R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-D101A.D4R2 vs HLMP-D1019.MP5.F5R0 |