HLMP-D101A.C1R1
QT Optoelectronics
Description: Single Color LED, Red, Diffused, T-1 3/4, 5mm,

Overview of HLMP-D101A.C1R1 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HLMP-D101A.C1R1 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-D101A.C1R1 by QT Optoelectronics

HLMP-D101A.C1R1
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
RED
Configuration
SINGLE
Lens Type
DIFFUSED
Luminous Intensity-Nom
70 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.64 mm
Packing Method
TR
Peak Wavelength
660 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
65 deg
Want to compare parts?
  1. HLMP-D101A.C1R1
    QT Optoelectronics
    Single Color LED, Red, Diffused, T-1 3/4, 5mm,
    VS

Alternate Parts for HLMP-D101A.C1R1

This table gives cross-reference parts and alternative options found for HLMP-D101A.C1R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D101A.C1R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-D101A.E1A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D101A.E1A2
HLMP-D1019.MP5.A2A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP5.A2A0
HLMP-D1019.MP5.C3R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP5.C3R2
HLMP-D1019.MP6.A2A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP6.A2A2
HLMP-D1019.MP6.E1R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP6.E1R2
HLMP-D1019.MP6.C2A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP6.C2A2
HLMP-D1019.MP5.A3R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP5.A3R2
HLMP-D1019.MP6.C1A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP6.C1A1
HLMP-D1019.MP5.A2R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP5.A2R2
HLMP-D101A.A2R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D101A.A2R0
Part Number Description Manufacturer Compare
HLMP-D1019.MP6.A1R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP6.A1R1
HLMP-D1019.MP6.C2A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP6.C2A2
HLMP-D1019.MP6.C1A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP6.C1A1
HLMP-D1019.MP6.E1R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP6.E1R2
HLMP-D101A.A3A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D101A.A3A1
HLMP-D1019.MP5.C2R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP5.C2R1
HLMP-D1019.MP6.C3R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP6.C3R0
HLMP-D1019.MP5.C3R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP5.C3R2
HLMP-D1019.MP5.A2A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP5.A2A0
HLMP-D1019.MP5.A3R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-D101A.C1R1 vs HLMP-D1019.MP5.A3R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-D101A.C1R1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-D101A.C1R1 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of HLMP-D101A.C1R1 would you like to use for your alert(s)?
  • Please alert me when HLMP-D101A.C1R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-D101A.C1R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-D101A.C1R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-D101A.C1R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-D101A.C1R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-D101A.C1R1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: