Part Details for HLMP-D101A.B6R2 by QT Optoelectronics
Overview of HLMP-D101A.B6R2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-D101A.B6R2
HLMP-D101A.B6R2 CAD Models
HLMP-D101A.B6R2 Part Data Attributes
|
HLMP-D101A.B6R2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-D101A.B6R2
QT Optoelectronics
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 70 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-D101A.B6R2
This table gives cross-reference parts and alternative options found for HLMP-D101A.B6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D101A.B6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-D1019.MP5.D4R0 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-D101A.B6R2 vs HLMP-D1019.MP5.D4R0 |
HLMP-D1019.MP6.F6A0 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-D101A.B6R2 vs HLMP-D1019.MP6.F6A0 |
HLMP-D1019.MP6.B4R1 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-D101A.B6R2 vs HLMP-D1019.MP6.B4R1 |
HLMP-D1019.MP6.D6A1 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-D101A.B6R2 vs HLMP-D1019.MP6.D6A1 |
HLMP-D1019.MP5.B4A0 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-D101A.B6R2 vs HLMP-D1019.MP5.B4A0 |
HLMP-D1019.MP5.D5R2 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-D101A.B6R2 vs HLMP-D1019.MP5.D5R2 |
HLMP-D101A.B5A0 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-D101A.B6R2 vs HLMP-D101A.B5A0 |
HLMP-D101A.D4R2 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-D101A.B6R2 vs HLMP-D101A.D4R2 |
HLMP-D1019.MP5.F6R1 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-D101A.B6R2 vs HLMP-D1019.MP5.F6R1 |