Part Details for HLMP-CE11-X1000 by Broadcom Limited
Overview of HLMP-CE11-X1000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VLX1000BKG8 | Renesas Electronics Corporation | PanelPort™ LinkXtend™ Full Protocol Repeater | |
VLX1000BKG | Renesas Electronics Corporation | PanelPort™ LinkXtend™ Full Protocol Repeater | |
SiT1602BCE11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for HLMP-CE11-X1000
HLMP-CE11-X1000 CAD Models
HLMP-CE11-X1000 Part Data Attributes
|
HLMP-CE11-X1000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-CE11-X1000
Broadcom Limited
Single Color LED, High Intensity Cyan, Clear Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH INTENSITY CYAN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 14100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.61 mm | |
Packing Method | BULK | |
Peak Wavelength | 501 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
Alternate Parts for HLMP-CE11-X1000
This table gives cross-reference parts and alternative options found for HLMP-CE11-X1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CE11-X1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-CE11-X1000 | Single Color LED, Cyan, Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-CE11-X1000 vs HLMP-CE11-X1000 |
HLMP-CE28-VY000 | T-1 3/4 SINGLE COLOR LED, CYAN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CE11-X1000 vs HLMP-CE28-VY000 |