Part Details for HLMP-C623-HT001 by Broadcom Limited
Overview of HLMP-C623-HT001 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSWHT-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 1ft | |
74BC623AFPEL-E | Renesas Electronics Corporation | HD74BC Series |
Part Details for HLMP-C623-HT001
HLMP-C623-HT001 CAD Models
HLMP-C623-HT001 Part Data Attributes
|
HLMP-C623-HT001
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-C623-HT001
Broadcom Limited
Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | EMERALD GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-C623-HT001
This table gives cross-reference parts and alternative options found for HLMP-C623-HT001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C623-HT001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C623-IQ002 | SINGLE COLOR LED | Avago Technologies | HLMP-C623-HT001 vs HLMP-C623-IQ002 |
HLMP-C623-QV002 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-HT001 vs HLMP-C623-QV002 |
HLMP-C523-TV000 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-HT001 vs HLMP-C523-TV000 |
HLMP-C523-RV002 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-HT001 vs HLMP-C523-RV002 |
HLMP-C523-PV001 | SINGLE COLOR LED | Avago Technologies | HLMP-C623-HT001 vs HLMP-C523-PV001 |
HLMP-C523-IS0B2 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-HT001 vs HLMP-C523-IS0B2 |
HLMP-C523-S00B2 | SINGLE COLOR LED | Avago Technologies | HLMP-C623-HT001 vs HLMP-C523-S00B2 |
HLMP-C623-HS0B2 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-HT001 vs HLMP-C623-HS0B2 |
HLMP-C523-MW0B2 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-HT001 vs HLMP-C523-MW0B2 |
HLMP-C523-FP000 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-HT001 vs HLMP-C523-FP000 |