Part Details for HLMP-C515-HU002 by Broadcom Limited
Overview of HLMP-C515-HU002 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC515FB2 | Rochester Electronics LLC | MC515 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
HM2P08PC5150Z1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 50 matingcycles and ROHS Compliant |
Part Details for HLMP-C515-HU002
HLMP-C515-HU002 CAD Models
HLMP-C515-HU002 Part Data Attributes
|
HLMP-C515-HU002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-C515-HU002
Broadcom Limited
Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | TR | |
Peak Wavelength | 568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for HLMP-C515-HU002
This table gives cross-reference parts and alternative options found for HLMP-C515-HU002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C515-HU002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C515-QT001 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C515-HU002 vs HLMP-C515-QT001 |
HLMP-C515-QS0B2 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C515-HU002 vs HLMP-C515-QS0B2 |
HLMP-C515-IK002 | SINGLE COLOR LED | Avago Technologies | HLMP-C515-HU002 vs HLMP-C515-IK002 |
HLMP-C515-VV000 | SINGLE COLOR LED | Avago Technologies | HLMP-C515-HU002 vs HLMP-C515-VV000 |
HLMP-C515-P00B2 | SINGLE COLOR LED | Avago Technologies | HLMP-C515-HU002 vs HLMP-C515-P00B2 |
HLMP-C515-NN0B2 | SINGLE COLOR LED | Avago Technologies | HLMP-C515-HU002 vs HLMP-C515-NN0B2 |
HLMP-C515-FV0B2 | SINGLE COLOR LED | Avago Technologies | HLMP-C515-HU002 vs HLMP-C515-FV0B2 |
HLMP-C515-GG000 | SINGLE COLOR LED | Avago Technologies | HLMP-C515-HU002 vs HLMP-C515-GG000 |
HLMP-C515-LU001 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C515-HU002 vs HLMP-C515-LU001 |
HLMP-C515-JQ0UQ | SINGLE COLOR LED | Avago Technologies | HLMP-C515-HU002 vs HLMP-C515-JQ0UQ |