Part Details for HLMP-C323 by Broadcom Limited
Overview of HLMP-C323 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C323 | Coilcraft Inc | Designer's Kit, 1008HQ chip inductors, 5% tol, RoHS | |
C323-2 | Coilcraft Inc | Designer's Kit, 1008HQ chip inductors, 2% tol, RoHS | |
ZSSC3230BI3R | Renesas Electronics Corporation | Low Power High Resolution Capacitive Sensor Signal Conditioner |
Price & Stock for HLMP-C323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1440
|
Newark | Led, 5Mm, Yellow, Led Colour:Yellow, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:585Nm, Luminous Intensity:96.2Mcd, Viewing Angle:25°, Lens Shape:Round, Rohs Compliant: Yes |Broadcom HLMP-C323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.0740 | Buy Now |
DISTI #
516-HLMP-C323-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11052 In Stock |
|
$0.2153 / $0.9100 | Buy Now |
DISTI #
HLMP-C323
|
Avnet Americas | LED Uni-Color Green 568nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-C323) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HLMP-C323
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Non-diffused 585nm 96.2mcd RoHS: Compliant | 3683 |
|
$0.2150 / $0.7700 | Buy Now |
DISTI #
HLMP-C323
|
EBV Elektronik | LED Uni-Color Green 568nm 2-Pin T-1 3/4 (Alt: HLMP-C323) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-C323
HLMP-C323 CAD Models
HLMP-C323 Part Data Attributes
|
HLMP-C323
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-C323
Broadcom Limited
Single Color LED, Yellow, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | MICROTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 25 deg |
Alternate Parts for HLMP-C323
This table gives cross-reference parts and alternative options found for HLMP-C323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-C323-K0001 | Agilent Technologies Inc | Check for Price | Single Color LED, Yellow, Microtinted Nondiffused, T-1 3/4, 5mm | HLMP-C323 vs HLMP-C323-K0001 |
HLMP-C323 | Hewlett Packard Co | Check for Price | Single Color LED, Yellow, Clear, T-1 3/4, 5mm | HLMP-C323 vs HLMP-C323 |