Part Details for HLMP-C008-U0000 by Broadcom Limited
Overview of HLMP-C008-U0000 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for HLMP-C008-U0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K9937
|
Newark | Led, Red, T-1 3/4 (5Mm), 6Cd, 626Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:626Nm, Luminous Intensity:6Cd, Viewing Angle:8°, Lens Shape:Round Rohs Compliant: Yes |Broadcom HLMP-C008-U0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-1384-ND
|
DigiKey | LED RED CLEAR 5MM T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20051 In Stock |
|
$0.1118 / $0.5400 | Buy Now |
DISTI #
HLMP-C008-U0000
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-C008-U0000) RoHS: Compliant Min Qty: 36000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
630-HLMP-C008-U0000
|
Mouser Electronics | Standard LEDs - Through Hole Red Water Clear 626nm 6000mcd RoHS: Compliant | 39972 |
|
$0.1080 / $0.5300 | Buy Now |
DISTI #
HLMP-C008-U0000
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk (Alt: HLMP-C008-U0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-C008-U0000
HLMP-C008-U0000 CAD Models
HLMP-C008-U0000 Part Data Attributes
|
HLMP-C008-U0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-C008-U0000
Broadcom Limited
Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 6000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |
Alternate Parts for HLMP-C008-U0000
This table gives cross-reference parts and alternative options found for HLMP-C008-U0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C008-U0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C008-U0000 | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-C008-U0000 vs HLMP-C008-U0000 |