Part Details for HLMP-7019-D001S by Broadcom Limited
Overview of HLMP-7019-D001S by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7019L20PFI8 | Renesas Electronics Corporation | 128K x9 Dual-Port RAM | |
7019L20PF | Renesas Electronics Corporation | 128K x9 Dual-Port RAM | |
7019L20PF8 | Renesas Electronics Corporation | 128K x9 Dual-Port RAM |
Price & Stock for HLMP-7019-D001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-7019-D001S-ND
|
DigiKey | LED YELLOW DIFFUSED AXIAL T/H Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8849 | Buy Now |
DISTI #
HLMP-7019-D001S
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin - Bulk (Alt: HLMP-7019-D001S) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7915 / $0.9312 | Buy Now |
DISTI #
630-HLMP-7019-D001S
|
Mouser Electronics | Standard LEDs - SMD Poly Dome Yellow RoHS: Compliant | 0 |
|
$0.8730 | Order Now |
DISTI #
HLMP-7019-D001S
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin (Alt: HLMP-7019-D001S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
Part Details for HLMP-7019-D001S
HLMP-7019-D001S CAD Models
HLMP-7019-D001S Part Data Attributes
|
HLMP-7019-D001S
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-7019-D001S
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |