Part Details for HLMP-6600A.ZB by QT Optoelectronics
Overview of HLMP-6600A.ZB by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-6600A.ZB
HLMP-6600A.ZB CAD Models
HLMP-6600A.ZB Part Data Attributes:
|
HLMP-6600A.ZB
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-6600A.ZB
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Diffused, T-3/4, 1.75mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | RED DIFFUSED | |
Luminous Intensity-Nom | 5 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.72 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.75 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 50 deg |