Part Details for HLMP-6600-2S1 by Avago Technologies
Overview of HLMP-6600-2S1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6600CS8-15#PBF | Analog Devices | Very L N, Diff Amp & 15MHz Lpa | |
LT6600IDF-2.5#PBF | Analog Devices | Very L N, Diff Amp & 2.5MHz Lp | |
LT6600IS8-5#PBF | Analog Devices | Very L N, Diff Amp & 5MHz Lpas |
Part Details for HLMP-6600-2S1
HLMP-6600-2S1 CAD Models
HLMP-6600-2S1 Part Data Attributes
|
HLMP-6600-2S1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-6600-2S1
Avago Technologies
SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.78mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 1.78 mm | |
Terminal Finish | Pure Tin (Sn) |
Alternate Parts for HLMP-6600-2S1
This table gives cross-reference parts and alternative options found for HLMP-6600-2S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6600-2S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6600-2S1 | Single Color LED, High Efficiency Red, 1.78mm | Agilent Technologies Inc | HLMP-6600-2S1 vs HLMP-6600-2S1 |