-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-3/4 SINGLE COLOR LED, STANDARD RED, 1.78mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
10106264-0G00001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 16LP |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-6000-G0000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-6000-G0000
Avago Technologies
T-3/4 SINGLE COLOR LED, STANDARD RED, 1.78mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | STANDARD RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.2 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 90 deg |
This table gives cross-reference parts and alternative options found for HLMP-6000-G0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6000-G0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6000-G0011 | Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-6000-G0000 vs HLMP-6000-G0011 |
HLMP-6000-G0000 | Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-6000-G0000 vs HLMP-6000-G0000 |
HLMP-6001 | Single Color LED, Standard Red, 1.78mm | Broadcom Limited | HLMP-6000-G0000 vs HLMP-6001 |
HLMP-6000-G0011 | T-3/4 SINGLE COLOR LED, STANDARD RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6000-G0000 vs HLMP-6000-G0011 |
HLMP-6000-G0032 | Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-6000-G0000 vs HLMP-6000-G0032 |
HLMP-6000-G0031 | Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-6000-G0000 vs HLMP-6000-G0031 |
HLMP-6000-G001S | T-3/4 SINGLE COLOR LED, STANDARD RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6000-G0000 vs HLMP-6000-G001S |
HLMP-6000-E0031 | T-3/4 SINGLE COLOR LED, STANDARD RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6000-G0000 vs HLMP-6000-E0031 |
HLMP-6000-G001L | T-3/4 SINGLE COLOR LED, STANDARD RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6000-G0000 vs HLMP-6000-G001L |
HLMP-6000-G002S | Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-6000-G0000 vs HLMP-6000-G002S |