Datasheets
HLMP-47409.MP5 by:

Single Color LED, Green, Diffused, T-1 3/4, 5mm,

Part Details for HLMP-47409.MP5 by QT Optoelectronics

Overview of HLMP-47409.MP5 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Part Details for HLMP-47409.MP5

HLMP-47409.MP5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-47409.MP5 Part Data Attributes:

HLMP-47409.MP5 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
HLMP-47409.MP5 QT Optoelectronics Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color GREEN
Color@Wavelength Green
Configuration SINGLE
Forward Voltage-Max 2.3 V
Lens Type DIFFUSED
Luminous Intensity-Nom 3 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 10.46 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 45 deg

Alternate Parts for HLMP-47409.MP5

This table gives cross-reference parts and alternative options found for HLMP-47409.MP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-47409.MP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-47409.MP5 Single Color LED, Green, T-1 3/4, 5mm, Quality Technologies Corp HLMP-47409.MP5 vs HLMP-47409.MP5
Part Number Description Manufacturer Compare
HLMP-47409.MP5 Single Color LED, Green, T-1 3/4, 5mm, Quality Technologies Corp HLMP-47409.MP5 vs HLMP-47409.MP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-47409.MP5 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-47409.MP5 by QT Optoelectronics

  • Please alert me when HLMP-47409.MP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-47409.MP5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-47409.MP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-47409.MP5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-47409.MP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-47409.MP5 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: