HLMP-4740-EL500
Description: Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm

Overview of HLMP-4740-EL500 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HLMP-4740-EL500 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-4740-EL500 by Broadcom Limited

HLMP-4740-EL500
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.007 A
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
2.3 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
9.19 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. HLMP-4740-EL500
    Broadcom Limited
    Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm
    VS

Alternate Parts for HLMP-4740-EL500

This table gives cross-reference parts and alternative options found for HLMP-4740-EL500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4740-EL500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-4740-DP5R1 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-DP5R1
HLMP-4740-C05B2 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-C05B2
HLMP-4740-BO302 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-BO302
HLMP-4740-BL2B2 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-BL2B2
HLMP-4740-BH001 Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-4740-EL500 vs HLMP-4740-BH001
HLMP-4740-BG0B2 Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-4740-EL500 vs HLMP-4740-BG0B2
HLMP-4740-AQ602 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-AQ602
HLMP-4740-AN5B2 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-AN5B2
HLMP-4740-AM301 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-AM301
HLMP-4740-AK6R1 Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-4740-EL500 vs HLMP-4740-AK6R1
Part Number Description Manufacturer Compare
HLMP-4740-HQ2FH SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-HQ2FH
HLMP-4740-QW5R1 Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-4740-EL500 vs HLMP-4740-QW5R1
HLMP-4740-QW2B1 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-QW2B1
HLMP-4740-PU000 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-PU000
HLMP-4740-NS3B2 Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-4740-EL500 vs HLMP-4740-NS3B2
HLMP-4740-NP000 Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-4740-EL500 vs HLMP-4740-NP000
HLMP-4740-NO0B1 Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-4740-EL500 vs HLMP-4740-NO0B1
HLMP-4740-MV202 SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-MV202
HLMP-4740-MT0FH SINGLE COLOR LED Avago Technologies HLMP-4740-EL500 vs HLMP-4740-MT0FH
HLMP-4740-MQ0FH Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-4740-EL500 vs HLMP-4740-MQ0FH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-4740-EL500 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-4740-EL500 by Broadcom Limited

  • Please alert me when HLMP-4740-EL500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-4740-EL500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-4740-EL500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-4740-EL500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-4740-EL500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-4740-EL500 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: