Datasheets
HLMP-4101 by:

Single Color LED, Deep Red, Water Clear, T-1 3/4, 5mm

Part Details for HLMP-4101 by Agilent Technologies Inc

Overview of HLMP-4101 by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SER1410-152MED Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT
CMT4-10-15L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
SER1410-152MEB Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT

Part Details for HLMP-4101

HLMP-4101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-4101 Part Data Attributes

HLMP-4101 Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
HLMP-4101 Agilent Technologies Inc Single Color LED, Deep Red, Water Clear, T-1 3/4, 5mm
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Additional Feature CMOS COMPATIBLE
Color DEEP RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.2 V
JESD-609 Code e0
Lens Type WATER CLEAR
Luminous Intensity-Nom 1000.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.81 mm
Packing Method BULK
Peak Wavelength 650 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 8 deg

Alternate Parts for HLMP-4101

This table gives cross-reference parts and alternative options found for HLMP-4101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-4101 Single Color LED, Red, Water Clear, T-1 3/4, 5mm Hewlett Packard Co HLMP-4101 vs HLMP-4101
HLMP-4101 Single Color LED, High Intensity Red, T-1 3/4, 5mm, Quality Technologies Corp HLMP-4101 vs HLMP-4101
HLMP-4101 T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm Avago Technologies HLMP-4101 vs HLMP-4101
Part Number Description Manufacturer Compare
HLMP-K155 Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm Agilent Technologies Inc HLMP-4101 vs HLMP-K155
HLMP-K155-D00A1 Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-4101 vs HLMP-K155-D00A1
HLMP-K155 Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-4101 vs HLMP-K155
HLMP-K155 Single Color LED, Red, T-1, 3mm, 2 PIN Quality Technologies Corp HLMP-4101 vs HLMP-K155
HLMP-K155 Single Color LED, Red, Water Clear, T-1, 2.925mm, CML Innovative Technologies HLMP-4101 vs HLMP-K155
HLMP-D155 Single Color LED, Deep Red, Untinted Nondiffused, T-1 3/4, 5mm, Agilent Technologies Inc HLMP-4101 vs HLMP-D155
HLMP-D155 Single Color LED, Red, T-1 3/4, 5mm, 2 PIN Quality Technologies Corp HLMP-4101 vs HLMP-D155
HLMP-4101 Single Color LED, High Intensity Red, T-1 3/4, 5mm, Quality Technologies Corp HLMP-4101 vs HLMP-4101
HLMP-K155-D00A2 Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-4101 vs HLMP-K155-D00A2
HLMP-K155-D0001 Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-4101 vs HLMP-K155-D0001

HLMP-4101 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-4101 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-4101 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HLMP-4101 would you like to use for your alert(s)?
  • Please alert me when HLMP-4101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-4101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-4101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-4101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-4101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-4101 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: