Part Details for HLMP-4015 by Broadcom Limited
Overview of HLMP-4015 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) | |
XFL4015-181MEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1616, |
Price & Stock for HLMP-4015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-4015-ND
|
DigiKey | LED GRN/YLW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13978 In Stock |
|
$0.2375 / $0.8000 | Buy Now |
DISTI #
HLMP-4015
|
Avnet Americas | LED Bi-Color Green/Yellow 568nm/583nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-4015) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1906 / $0.2029 | Buy Now |
DISTI #
630-HLMP-4015
|
Mouser Electronics | Standard LEDs - Through Hole GaP Yel/Green rn Biclr RoHS: Compliant | 8879 |
|
$0.2370 / $0.7500 | Buy Now |
Part Details for HLMP-4015
HLMP-4015 CAD Models
HLMP-4015 Part Data Attributes
|
HLMP-4015
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-4015
Broadcom Limited
Dual Color LED, Yellow/green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 583/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-4015
This table gives cross-reference parts and alternative options found for HLMP-4015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-4015 | Agilent Technologies Inc | Check for Price | Dual Color LED, Yellow/high Efficiency Green, Diffused, T-1 3/4, 5mm | HLMP-4015 vs HLMP-4015 |