Part Details for HLMP-3962-T00DD by Broadcom Limited
Overview of HLMP-3962-T00DD by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-629LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 4ACP Right Angle Header, Solder To Board | |
51939-623LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 17P Right Angle Header, Solder To Board | |
379-3396-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,15 Position,17.5MM, 100MΩ, w/lossy |
Part Details for HLMP-3962-T00DD
HLMP-3962-T00DD CAD Models
HLMP-3962-T00DD Part Data Attributes
|
HLMP-3962-T00DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3962-T00DD
Broadcom Limited
Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.19 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3962-T00DD
This table gives cross-reference parts and alternative options found for HLMP-3962-T00DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3962-T00DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3962-E00DD | Avago Technologies | Check for Price | SINGLE COLOR LED | HLMP-3962-T00DD vs HLMP-3962-E00DD |
HLMP-3962-DQ002 | Avago Technologies | Check for Price | SINGLE COLOR LED | HLMP-3962-T00DD vs HLMP-3962-DQ002 |
HLMP-3962-DL0B2 | Broadcom Limited | Check for Price | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | HLMP-3962-T00DD vs HLMP-3962-DL0B2 |
HLMP-3507-RT0DD | Avago Technologies | Check for Price | SINGLE COLOR LED | HLMP-3962-T00DD vs HLMP-3507-RT0DD |
HLMP-3507-Q00B2 | Broadcom Limited | Check for Price | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | HLMP-3962-T00DD vs HLMP-3507-Q00B2 |
HLMP-3507-IK0B2 | Avago Technologies | Check for Price | SINGLE COLOR LED | HLMP-3962-T00DD vs HLMP-3507-IK0B2 |
HLMP-3962-HR0B1 | Avago Technologies | Check for Price | SINGLE COLOR LED | HLMP-3962-T00DD vs HLMP-3962-HR0B1 |
HLMP-3962-IT0B2 | Avago Technologies | Check for Price | SINGLE COLOR LED | HLMP-3962-T00DD vs HLMP-3962-IT0B2 |
HLMP-3962-MU0B2 | Broadcom Limited | Check for Price | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | HLMP-3962-T00DD vs HLMP-3962-MU0B2 |
HLMP-3962-MV001 | Broadcom Limited | Check for Price | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | HLMP-3962-T00DD vs HLMP-3962-MV001 |