Part Details for HLMP-3950 by Broadcom Limited
Overview of HLMP-3950 by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3950-AL | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
73950-2005LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Hybrid Power Receptacle, Right Angle, Press-Fit. | |
51939-507LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P 24S Right Angle Header, Solder To Board |
Price & Stock for HLMP-3950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K5950
|
Newark | Led, Green, T-1 3/4 (5Mm), 265Mcd, 569Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:569Nm, Luminous Intensity:265Mcd, Viewing Angle:24°, Msl:- Rohs Compliant: Yes |Broadcom HLMP-3950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158329 |
|
$0.2090 / $0.2470 | Buy Now |
DISTI #
516-1347-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22313 In Stock |
|
$0.1836 / $0.8100 | Buy Now |
DISTI #
HLMP-3950
|
Avnet Americas | LED Single Color Standard Green 569nm 25mA 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3950) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 35493 |
|
$0.1386 / $0.1476 | Buy Now |
DISTI #
630-HLMP-3950
|
Mouser Electronics | Standard LEDs - Through Hole Green Non-diffused 565nm 265mcd RoHS: Compliant | 16280 |
|
$0.1830 / $0.7700 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Transparent | 276 |
|
$0.3563 / $0.7125 | Buy Now |
DISTI #
HLMP-3950
|
TME | LED, 5mm, green, 111.7÷265mcd, 24°, Front: convex, 1.5÷3VDC Min Qty: 1 | 1610 |
|
$0.3350 / $0.7020 | Buy Now |
DISTI #
SMC-HLMP-3950
|
Sensible Micro Corporation | Standard Leds - Through Hole Green Non-Diffused 565Nm 265Mcd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 374 |
|
$0.2160 / $0.2340 | RFQ |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR T-1 3/4 T/H | 168 |
|
$0.3234 | Buy Now |
DISTI #
HLMP-3950
|
EBV Elektronik | LED Single Color Standard Green 569nm 25mA 2-Pin T-1 3/4 (Alt: HLMP-3950) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 98000 |
|
Buy Now |
Part Details for HLMP-3950
HLMP-3950 CAD Models
HLMP-3950 Part Data Attributes
|
HLMP-3950
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3950
Broadcom Limited
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.1117 cd | |
Luminous Intensity-Nom | 265.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.19 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-3950
This table gives cross-reference parts and alternative options found for HLMP-3950. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3950, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3950-K00EG | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3950 vs HLMP-3950-K00EG |
HLMP-3950-K00DG | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3950 vs HLMP-3950-K00DG |
HLMP-3950-K0000 | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3950 vs HLMP-3950-K0000 |
HLMP-3950-K00DG | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | HLMP-3950 vs HLMP-3950-K00DG |
HLMP-3950-K00EG | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3950 vs HLMP-3950-K00EG |
HLMP-3950 | Single Color LED, High Efficiency Green, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3950 vs HLMP-3950 |
HLMP-3950-K00DC | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | HLMP-3950 vs HLMP-3950-K00DC |