Part Details for HLMP-3862-T0002 by Avago Technologies
Overview of HLMP-3862-T0002 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433862XXXF | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433862XXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433862XXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Part Details for HLMP-3862-T0002
HLMP-3862-T0002 CAD Models
HLMP-3862-T0002 Part Data Attributes
|
HLMP-3862-T0002
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-3862-T0002
Avago Technologies
SINGLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.19 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3862-T0002
This table gives cross-reference parts and alternative options found for HLMP-3862-T0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3862-T0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3862-EQ001 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3862-T0002 vs HLMP-3862-EQ001 |
HLMP-3401-FV001 | SINGLE COLOR LED | Avago Technologies | HLMP-3862-T0002 vs HLMP-3401-FV001 |
HLMP-3401-ET0DD | SINGLE COLOR LED | Avago Technologies | HLMP-3862-T0002 vs HLMP-3401-ET0DD |
HLMP-3862-T0001 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3862-T0002 vs HLMP-3862-T0001 |
HLMP-3401-KL0R4 | SINGLE COLOR LED | Avago Technologies | HLMP-3862-T0002 vs HLMP-3401-KL0R4 |
HLMP-3401-EE001 | SINGLE COLOR LED | Avago Technologies | HLMP-3862-T0002 vs HLMP-3401-EE001 |
HLMP-3401-FG002 | SINGLE COLOR LED | Avago Technologies | HLMP-3862-T0002 vs HLMP-3401-FG002 |
HLMP-3401-QR0R4 | SINGLE COLOR LED | Avago Technologies | HLMP-3862-T0002 vs HLMP-3401-QR0R4 |
HLMP-3401-TT001 | SINGLE COLOR LED | Avago Technologies | HLMP-3862-T0002 vs HLMP-3401-TT001 |
HLMP-3862-FR001 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3862-T0002 vs HLMP-3862-FR001 |