HLMP-3850-S02
Description: T-1 3/4 SINGLE COLOR LED, HIGH BRIGHT YELLOW, 4.825mm

Overview of HLMP-3850-S02 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HLMP-3850-S02 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-3850-S02 by Avago Technologies

HLMP-3850-S02
Avago Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
HIGH BRIGHT YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e1
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Shape
ROUND
Size
4.825 mm
T-code
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. HLMP-3850-S02
    Avago Technologies
    T-1 3/4 SINGLE COLOR LED, HIGH BRIGHT YELLOW, 4.825mm
    VS

Alternate Parts for HLMP-3850-S02

This table gives cross-reference parts and alternative options found for HLMP-3850-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3850-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-3850-S02 Single Color LED, High Bright Yellow, T-1 3/4, 4.825mm Broadcom Limited HLMP-3850-S02 vs HLMP-3850-S02
HLMP-3850-S02 Single Color LED, High Bright Yellow, T-1 3/4, 4.825mm Agilent Technologies Inc HLMP-3850-S02 vs HLMP-3850-S02
Part Number Description Manufacturer Compare
HLMP-3850-K00DG Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm Broadcom Limited HLMP-3850-S02 vs HLMP-3850-K00DG
HLMP-3850-S22 Single Color LED, High Bright Yellow, T-1 3/4, 4.825mm Broadcom Limited HLMP-3850-S02 vs HLMP-3850-S22
HLMP-3850-KL0A2 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3850-S02 vs HLMP-3850-KL0A2
HLMP-3850-OPTION-002 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm Avago Technologies HLMP-3850-S02 vs HLMP-3850-OPTION-002
HLMP-3850-K00BJ T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3850-S02 vs HLMP-3850-K00BJ
HLMP-3850-OPTION-S02 Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm Broadcom Limited HLMP-3850-S02 vs HLMP-3850-OPTION-S02
HLMP-3850-S02 Single Color LED, High Bright Yellow, T-1 3/4, 4.825mm Broadcom Limited HLMP-3850-S02 vs HLMP-3850-S02
HLMP-3850-KL0DC Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm Broadcom Limited HLMP-3850-S02 vs HLMP-3850-KL0DC
4308H7 Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 CML Innovative Technologies HLMP-3850-S02 vs 4308H7
HLMP-3850-KLBB2 Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm Broadcom Limited HLMP-3850-S02 vs HLMP-3850-KLBB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-3850-S02 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-3850-S02 by Avago Technologies

  • Please alert me when HLMP-3850-S02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-3850-S02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-3850-S02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-3850-S02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-3850-S02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-3850-S02 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: