HLMP-3850-K00VR
Description: T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2

Overview of HLMP-3850-K00VR by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3850EUF#TRPBF Analog Devices 2x, 2-PhSync Buck Sw Cntr
LTC3850IUF#TRPBF Analog Devices 2x, 2-PhSync Buck Sw Cntr
LTC3850EUFD#PBF Analog Devices 2x, 2-PhSync Buck Sw Cntr

CAD Models for HLMP-3850-K00VR by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-3850-K00VR by Avago Technologies

HLMP-3850-K00VR
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
140.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.81 mm
Packing Method
AMMO PACK
Peak Wavelength
583 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Want to compare parts?
  1. HLMP-3850-K00VR
    Avago Technologies
    T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-3850-K00VR

This table gives cross-reference parts and alternative options found for HLMP-3850-K00VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3850-K00VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-3850-K00VR Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3850-K00VR vs HLMP-3850-K00VR
Part Number Description Manufacturer Compare
MV33509.MP93 Single Color LED Array, Ultra Bright Yellow, Clear, T-1 3/4, 5mm, QT Optoelectronics HLMP-3850-K00VR vs MV33509.MP93
HLMP-3850-KL0DG Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm Broadcom Limited HLMP-3850-K00VR vs HLMP-3850-KL0DG
HLMP-3850-S02 Single Color LED, High Bright Yellow, T-1 3/4, 4.825mm Agilent Technologies Inc HLMP-3850-K00VR vs HLMP-3850-S02
HLMP-3850-OPTION-002 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm Avago Technologies HLMP-3850-K00VR vs HLMP-3850-OPTION-002
HLMP-3850-KLBDG Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm Broadcom Limited HLMP-3850-K00VR vs HLMP-3850-KLBDG
HLMP-3850-K00DC Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm Broadcom Limited HLMP-3850-K00VR vs HLMP-3850-K00DC
HLMP-3850-K00A1 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3850-K00VR vs HLMP-3850-K00A1
HLMP-3850-OPTION-S22 Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm Broadcom Limited HLMP-3850-K00VR vs HLMP-3850-OPTION-S22
HLMP-3850-S22 T-1 3/4 SINGLE COLOR LED, HIGH BRIGHT YELLOW, 4.825mm Avago Technologies HLMP-3850-K00VR vs HLMP-3850-S22
HLMP-3850-OPTION-010 Single Color LED, High Bright Yellow, T-1 3/4, 5mm Broadcom Limited HLMP-3850-K00VR vs HLMP-3850-OPTION-010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-3850-K00VR by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-3850-K00VR by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-3850-K00VR would you like to use for your alert(s)?
  • Please alert me when HLMP-3850-K00VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-3850-K00VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-3850-K00VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-3850-K00VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-3850-K00VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-3850-K00VR by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: