HLMP-3600-OPTION-001
Description: Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm

Overview of HLMP-3600-OPTION-001 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-ADUCM350-SMCZ Analog Devices OPTIONAL DAUGHTER BOARD
EV-ADUCM350-4WBCZ Analog Devices OPTIONAL DAUGHTER BOARD
EV-ADUCM350DISZ Analog Devices OPTIONAL DAUGHTER BOARD

CAD Models for HLMP-3600-OPTION-001 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-3600-OPTION-001 by Hewlett Packard Co

HLMP-3600-OPTION-001
Hewlett Packard Co
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
TTL COMPATIBLE
Color
HIGH EFFICIENCY RED
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.015 A
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.81 mm
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. HLMP-3600-OPTION-001
    Hewlett Packard Co
    Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
    VS

Alternate Parts for HLMP-3600-OPTION-001

This table gives cross-reference parts and alternative options found for HLMP-3600-OPTION-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3600-OPTION-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-3600-OPTION-001 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm Agilent Technologies Inc HLMP-3600-OPTION-001 vs HLMP-3600-OPTION-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-3600-OPTION-001 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-3600-OPTION-001 by Hewlett Packard Co

  • Please alert me when HLMP-3600-OPTION-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-3600-OPTION-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-3600-OPTION-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-3600-OPTION-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-3600-OPTION-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-3600-OPTION-001 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: