HLMP-3568
Description: Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm

Overview of HLMP-3568 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPS6235-684MLC Coilcraft Inc General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT
GA3568-DLB Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
LPS6235-684MLB Coilcraft Inc General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT

CAD Models for HLMP-3568 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-3568 by Agilent Technologies Inc

HLMP-3568
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
3 V
JESD-609 Code
e0
Lens Type
TINTED NONDIFFUSED
Luminous Intensity-Nom
15 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.84 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
40 deg
Want to compare parts?
  1. HLMP-3568
    Agilent Technologies Inc
    Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm
    VS

Alternate Parts for HLMP-3568

This table gives cross-reference parts and alternative options found for HLMP-3568. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3568, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-3568 T-1 3/4 SINGLE COLOR LED, GREEN, 5mm Avago Technologies HLMP-3568 vs HLMP-3568
HLMP-3568 Single Color LED, Green, Diffused, T-1 3/4, 5mm Hewlett Packard Co HLMP-3568 vs HLMP-3568
HLMP-3568-F0001 Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, Broadcom Limited HLMP-3568 vs HLMP-3568-F0001
HLMP-3568-F0001 T-1 3/4 SINGLE COLOR LED, GREEN, 5mm Avago Technologies HLMP-3568 vs HLMP-3568-F0001
HLMP-3568-F0001 Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm Agilent Technologies Inc HLMP-3568 vs HLMP-3568-F0001
Part Number Description Manufacturer Compare
HLMP-3568-F0001 T-1 3/4 SINGLE COLOR LED, GREEN, 5mm Avago Technologies HLMP-3568 vs HLMP-3568-F0001
HLMP-3568-F0001 Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, Broadcom Limited HLMP-3568 vs HLMP-3568-F0001
HLMP-3568 Single Color LED, Green, Diffused, T-1 3/4, 5mm Hewlett Packard Co HLMP-3568 vs HLMP-3568
HLMP-3567 Single Color LED, Green, Diffused, T-1 3/4, 5mm Hewlett Packard Co HLMP-3568 vs HLMP-3567
HLMP-3568 T-1 3/4 SINGLE COLOR LED, GREEN, 5mm Avago Technologies HLMP-3568 vs HLMP-3568

Related Parts for HLMP-3568

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-3568 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-3568 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HLMP-3568 would you like to use for your alert(s)?
  • Please alert me when HLMP-3568 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-3568 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-3568 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-3568 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-3568.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-3568 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: