Part Details for HLMP-3554 by Broadcom Limited
Overview of HLMP-3554 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3554-T2-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SC3554-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
UPD70F3554M1GJA-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for HLMP-3554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1318-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14267 In Stock |
|
$0.2251 / $0.9400 | Buy Now |
DISTI #
HLMP-3554
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3554) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 17045 |
|
$0.1698 / $0.1808 | Buy Now |
DISTI #
630-HLMP-3554
|
Mouser Electronics | Standard LEDs - Through Hole Green Translucent 565nm 6.7mcd RoHS: Compliant | 8299 |
|
$0.2250 / $0.8500 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 143 |
|
$0.3625 / $0.7250 | Buy Now |
DISTI #
HLMP-3554
|
TME | LED, 5mm, green, 6.7mcd, 50°, Front: convex, 2÷2.7VDC, No.of term: 2 Min Qty: 1 | 0 |
|
$0.3290 / $0.7560 | RFQ |
DISTI #
HLMP-3554
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 3/4 (Alt: HLMP-3554) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
Part Details for HLMP-3554
HLMP-3554 CAD Models
HLMP-3554 Part Data Attributes
|
HLMP-3554
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3554
Broadcom Limited
Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-3554
This table gives cross-reference parts and alternative options found for HLMP-3554. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3554, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3554 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3554 vs HLMP-3554 |
HLMP-3554-E0001 | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm | Avago Technologies | HLMP-3554 vs HLMP-3554-E0001 |
HLMP-3554 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3554 vs HLMP-3554 |
HLMP-3554-E0001 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3554 vs HLMP-3554-E0001 |
HLMP-3554 | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm | Avago Technologies | HLMP-3554 vs HLMP-3554 |