Datasheets
HLMP-3507-OPTION-100 by:

T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm

Part Details for HLMP-3507-OPTION-100 by Avago Technologies

Overview of HLMP-3507-OPTION-100 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-ADUCM350-SMCZ Analog Devices OPTIONAL DAUGHTER BOARD
EV-ADUCM350-4WBCZ Analog Devices OPTIONAL DAUGHTER BOARD
EV-ADUCM350DISZ Analog Devices OPTIONAL DAUGHTER BOARD

Part Details for HLMP-3507-OPTION-100

HLMP-3507-OPTION-100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-3507-OPTION-100 Part Data Attributes

HLMP-3507-OPTION-100 Avago Technologies
Buy Now Datasheet
Compare Parts:
HLMP-3507-OPTION-100 Avago Technologies T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color HIGH PERFORMANCE GREEN
Configuration SINGLE
Forward Current-Max 0.03 A
JESD-609 Code e1
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Shape ROUND
Size 5 mm
T-code T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Alternate Parts for HLMP-3507-OPTION-100

This table gives cross-reference parts and alternative options found for HLMP-3507-OPTION-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3507-OPTION-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-3502 Single Color LED, High Performance Green, Diffused, T-1 3/4, 5mm Hewlett Packard Co HLMP-3507-OPTION-100 vs HLMP-3502
HLMP-3507-OPTION-002 T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm Avago Technologies HLMP-3507-OPTION-100 vs HLMP-3507-OPTION-002
HLMP-3507-OPTION-001 Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HLMP-3507-OPTION-100 vs HLMP-3507-OPTION-001
HLMP-3507-OPTION-001 T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm Avago Technologies HLMP-3507-OPTION-100 vs HLMP-3507-OPTION-001
HLMP-3507 T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3507-OPTION-100 vs HLMP-3507
HLMP-3507-OPTION-001 Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm Agilent Technologies Inc HLMP-3507-OPTION-100 vs HLMP-3507-OPTION-001
HLMP-3502 T-1 3/4 SINGLE COLOR LED, GREEN, 5mm Avago Technologies HLMP-3507-OPTION-100 vs HLMP-3502
HLMP-3507-OPTION-100 Single Color LED, High Performance Green, T-1 3/4, 5mm Broadcom Limited HLMP-3507-OPTION-100 vs HLMP-3507-OPTION-100
HLMP-3507-OPTION-002 Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm Hewlett Packard Co HLMP-3507-OPTION-100 vs HLMP-3507-OPTION-002
HLMP-3507-OPTION-100 Single Color LED, High Performance Green, T-1 3/4, 5mm Agilent Technologies Inc HLMP-3507-OPTION-100 vs HLMP-3507-OPTION-100
Part Number Description Manufacturer Compare
JAN1N6611 Single Color LED, Green Agilent Technologies Inc HLMP-3507-OPTION-100 vs JAN1N6611
HLMP-C523 T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3507-OPTION-100 vs HLMP-C523
5300E15 Single Color LED, Green, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2 Visual Communications Company HLMP-3507-OPTION-100 vs 5300E15
JAN1N6611 Single Color LED, Green Broadcom Limited HLMP-3507-OPTION-100 vs JAN1N6611
550-2207-100F Single Color LED, Green, Diffused, T-1 3/4, 4.826mm, ROHS COMPLIANT PACKAGE-2 Dialight HLMP-3507-OPTION-100 vs 550-2207-100F
HLMP-1520 Single Color LED, High Performance Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3507-OPTION-100 vs HLMP-1520
HLMP-3914-K00B1 Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3507-OPTION-100 vs HLMP-3914-K00B1
550-5607-002F Single Color LED Array, Green, Water Clear, T-1 3/4, 5mm, Dialight HLMP-3507-OPTION-100 vs 550-5607-002F
5300E15 Single Color LED, Green, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2 CML Innovative Technologies HLMP-3507-OPTION-100 vs 5300E15
550-2207-010F Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 Dialight HLMP-3507-OPTION-100 vs 550-2207-010F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-3507-OPTION-100 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-3507-OPTION-100 by Avago Technologies

  • Please alert me when HLMP-3507-OPTION-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-3507-OPTION-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-3507-OPTION-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-3507-OPTION-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-3507-OPTION-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-3507-OPTION-100 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: