There are no models available for this part yet.
Overview of HLMP-3315.C1R0 by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-154ME | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, | |
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | |
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
CAD Models for HLMP-3315.C1R0 by QT Optoelectronics
Part Data Attributes for HLMP-3315.C1R0 by QT Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Lens Type
|
RED CLEAR
|
Luminous Intensity-Nom
|
18 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.64 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
635 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
35 deg
|
Alternate Parts for HLMP-3315.C1R0
This table gives cross-reference parts and alternative options found for HLMP-3315.C1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3315.C1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3315.C3A1 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.C3A1 |
HLMP-3315.C3A2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.C3A2 |
HLMP-3315.E1R2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.E1R2 |
HLMP-3315.E1A2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.E1A2 |
HLMP-3315.E3A2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.E3A2 |
HLMP-3315.C1R1 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.C1R1 |
HLMP-3315.E2A0 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.E2A0 |
HLMP-3315.C2A2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.C2A2 |
HLMP-3315.E2R0 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.E2R0 |
HLMP-3315.C1A2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3315.C1R0 vs HLMP-3315.C1A2 |