Part Details for HLMP-2550-FG000 by Agilent Technologies Inc
Overview of HLMP-2550-FG000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IPS2550DE1R | Renesas Electronics Corporation | Inductive Position Sensor for High-Speed Motor Commutation (Automotive) | |
7MPV6255-000 | Renesas Electronics Corporation | SRAM MODULE | |
IPS2550STKIT | Renesas Electronics Corporation | Evaluation Kit for IPS2550 |
Part Details for HLMP-2550-FG000
HLMP-2550-FG000 CAD Models
HLMP-2550-FG000 Part Data Attributes
|
HLMP-2550-FG000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-2550-FG000
Agilent Technologies Inc
Single Color LED, High Performance Green, 19.05mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2550-FG000
This table gives cross-reference parts and alternative options found for HLMP-2550-FG000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2550-FG000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTL-2550G | LEDtronics Inc | Check for Price | Single Color LED, Green, 14.05mm, 8 PIN | HLMP-2550-FG000 vs LTL-2550G |
HLMP-2550-S22 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2550-FG000 vs HLMP-2550-S22 |
HLMP-2550-S02 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2550-FG000 vs HLMP-2550-S02 |
HLMP-2550 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, High Efficiency Green, Diffused, 19.05mm, SIP-8 | HLMP-2550-FG000 vs HLMP-2550 |
HLMP-2550 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2550-FG000 vs HLMP-2550 |
LTL-2550G | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, Green, 19mm, SIP-8 | HLMP-2550-FG000 vs LTL-2550G |
HLMP-2550-S02 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2550-FG000 vs HLMP-2550-S02 |