Part Details for HLMP-1790 by Hewlett Packard Co
Overview of HLMP-1790 by Hewlett Packard Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1790ACS6-2.048#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790ACS6-3.3#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790AIS6-1.25#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Price & Stock for HLMP-1790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 2439 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 405 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 376 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 124 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for HLMP-1790
HLMP-1790 CAD Models
HLMP-1790 Part Data Attributes
|
HLMP-1790
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-1790
Hewlett Packard Co
Single Color LED, Green, Diffused, T-1, 3mm, T-1 (3 MILLI METER)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | T-1 (3 MILLI METER) | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.3 mm | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1790
This table gives cross-reference parts and alternative options found for HLMP-1790. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1790-A00A2 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790 vs HLMP-1790-A00A2 |
HLMP-1790 | Single Color LED, Green, Tinted Diffused, T-1, 3.1mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1790 vs HLMP-1790 |
HLMP-1790 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790 vs HLMP-1790 |
HLMP-1790-A00A2 | Single Color LED, Green, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1790 vs HLMP-1790-A00A2 |
HLMP-1790 | Single Color LED, Green, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1790 vs HLMP-1790 |
HLMP-1790-A00A2 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1790 vs HLMP-1790-A00A2 |