HLMP-1790-VW3A1
Description: Single Color LED, Green, Tinted Diffused, T-1, 3mm

Overview of HLMP-1790-VW3A1 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

CAD Models for HLMP-1790-VW3A1 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1790-VW3A1 by Broadcom Limited

HLMP-1790-VW3A1
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.007 A
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
2.3 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BAG
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
50 deg
Want to compare parts?
  1. HLMP-1790-VW3A1
    Broadcom Limited
    Single Color LED, Green, Tinted Diffused, T-1, 3mm
    VS

Alternate Parts for HLMP-1790-VW3A1

This table gives cross-reference parts and alternative options found for HLMP-1790-VW3A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790-VW3A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1790-AS002 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-AS002
HLMP-1790-HN6A1 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-HN6A1
HLMP-1790-CE6R1 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-VW3A1 vs HLMP-1790-CE6R1
HLMP-1790-HW0FH Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-VW3A1 vs HLMP-1790-HW0FH
HLMP-1790-II0A1 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-II0A1
HLMP-1790-CF201 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-CF201
HLMP-1790-BV601 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-VW3A1 vs HLMP-1790-BV601
HLMP-1790-BS0A2 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-BS0A2
HLMP-1790-HN4FH SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-HN4FH
HLMP-1790-HI001 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-HI001
Part Number Description Manufacturer Compare
HLMP-1790-MP0R1 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-VW3A1 vs HLMP-1790-MP0R1
HLMP-1790-W02A1 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-W02A1
HLMP-1790-UU3BH SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-UU3BH
HLMP-1790-T06R1 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-T06R1
HLMP-1790-T0500 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-T0500
HLMP-1790-RV000 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-VW3A1 vs HLMP-1790-RV000
HLMP-1790-RR6BH Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-VW3A1 vs HLMP-1790-RR6BH
HLMP-1790-QW0FH Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-VW3A1 vs HLMP-1790-QW0FH
HLMP-1790-PW000 SINGLE COLOR LED Avago Technologies HLMP-1790-VW3A1 vs HLMP-1790-PW000
HLMP-1790-PV002 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-VW3A1 vs HLMP-1790-PV002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1790-VW3A1 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1790-VW3A1 by Broadcom Limited

  • Please alert me when HLMP-1790-VW3A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-1790-VW3A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1790-VW3A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-1790-VW3A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1790-VW3A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1790-VW3A1 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: