Datasheets
HLMP-1790-RR6A1 by:

SINGLE COLOR LED

Part Details for HLMP-1790-RR6A1 by Avago Technologies

Overview of HLMP-1790-RR6A1 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT1790ACS6-2.048#TRMPBF Analog Devices uP SOT-23 L Drop Ref Fam
LT1790ACS6-3.3#TRMPBF Analog Devices uP SOT-23 L Drop Ref Fam
LT1790AIS6-1.25#TRPBF Analog Devices uP SOT-23 L Drop Ref Fam

Part Details for HLMP-1790-RR6A1

HLMP-1790-RR6A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-1790-RR6A1 Part Data Attributes

HLMP-1790-RR6A1 Avago Technologies
Buy Now Datasheet
Compare Parts:
HLMP-1790-RR6A1 Avago Technologies SINGLE COLOR LED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature CMOS COMPATIBLE
Color GREEN
Configuration SINGLE
Forward Current-Max 0.007 A
JESD-609 Code e3
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 2.3 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.7 mm
Packing Method BAG
Peak Wavelength 565 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Finish MATTE TIN
Terminal Pitch 2.79 mm
Viewing Angle 50 deg

Alternate Parts for HLMP-1790-RR6A1

This table gives cross-reference parts and alternative options found for HLMP-1790-RR6A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790-RR6A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-1790-PU602 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-PU602
HLMP-1790-FH500 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-FH500
HLMP-1790-EP5BH SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-EP5BH
HLMP-1790-EK402 SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-EK402
HLMP-1790-EI4A1 SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-EI4A1
HLMP-1790-EI2FH SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-EI2FH
HLMP-1790-DI401 SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-DI401
HLMP-1790-DH6A2 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-DH6A2
HLMP-1790-FN2BH SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-FN2BH
HLMP-1790-DH502 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-DH502
Part Number Description Manufacturer Compare
HLMP-1790-AL0A2 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-AL0A2
HLMP-1790-RR6A1 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-RR6A1
HLMP-1790-SW5FH SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-SW5FH
HLMP-1790-T00FH Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-T00FH
HLMP-1790-TT0BH Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-TT0BH
HLMP-1790-UW4A2 SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-UW4A2
HLMP-1790-QR5R1 SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-QR5R1
HLMP-1790-PQ502 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-PQ502
HLMP-1790-PQ3A2 SINGLE COLOR LED Avago Technologies HLMP-1790-RR6A1 vs HLMP-1790-PQ3A2
HLMP-1790-P04FH Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-RR6A1 vs HLMP-1790-P04FH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1790-RR6A1 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1790-RR6A1 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-1790-RR6A1 would you like to use for your alert(s)?
  • Please alert me when HLMP-1790-RR6A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1790-RR6A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1790-RR6A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1790-RR6A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1790-RR6A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1790-RR6A1 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: