HLMP-1790-GG000
Description: SINGLE COLOR LED

Overview of HLMP-1790-GG000 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

CAD Models for HLMP-1790-GG000 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1790-GG000 by Avago Technologies

HLMP-1790-GG000
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.007 A
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
2.3 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
50 deg
Want to compare parts?
  1. HLMP-1790-GG000
    Avago Technologies
    SINGLE COLOR LED
    VS

Alternate Parts for HLMP-1790-GG000

This table gives cross-reference parts and alternative options found for HLMP-1790-GG000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790-GG000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1790-DT501 SINGLE COLOR LED Avago Technologies HLMP-1790-GG000 vs HLMP-1790-DT501
HLMP-1790-HU4R1 SINGLE COLOR LED Avago Technologies HLMP-1790-GG000 vs HLMP-1790-HU4R1
HLMP-1790-T0302 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-T0302
HLMP-1790-HS5R1 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-HS5R1
HLMP-1790-HI5FH SINGLE COLOR LED Avago Technologies HLMP-1790-GG000 vs HLMP-1790-HI5FH
HLMP-1790-GU601 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-GU601
HLMP-1790-GT2A2 SINGLE COLOR LED Avago Technologies HLMP-1790-GG000 vs HLMP-1790-GT2A2
HLMP-1790-HU5A2 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-HU5A2
HLMP-1790-IK2BH SINGLE COLOR LED Avago Technologies HLMP-1790-GG000 vs HLMP-1790-IK2BH
HLMP-1790-IQ0A2 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-IQ0A2
Part Number Description Manufacturer Compare
HLMP-1790-HN0FH Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-HN0FH
HLMP-1790-EP5R1 SINGLE COLOR LED Avago Technologies HLMP-1790-GG000 vs HLMP-1790-EP5R1
HLMP-1790-EN5A1 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-EN5A1
HLMP-1790-FF3BH SINGLE COLOR LED Avago Technologies HLMP-1790-GG000 vs HLMP-1790-FF3BH
HLMP-1790-DN4FH Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-DN4FH
HLMP-1790-J00FH Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-J00FH
HLMP-1790-FN2R1 SINGLE COLOR LED Avago Technologies HLMP-1790-GG000 vs HLMP-1790-FN2R1
HLMP-1790-MV2A1 SINGLE COLOR LED Avago Technologies HLMP-1790-GG000 vs HLMP-1790-MV2A1
HLMP-1790-IP4R1 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-IP4R1
HLMP-1790-MR0A2 Single Color LED, Green, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1790-GG000 vs HLMP-1790-MR0A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1790-GG000 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1790-GG000 by Avago Technologies

  • Please alert me when HLMP-1790-GG000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-1790-GG000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1790-GG000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-1790-GG000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1790-GG000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1790-GG000 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: