There are no models available for this part yet.
Overview of HLMP-1790-AK601 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1790ACS6-2.048#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790ACS6-3.3#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790AIS6-1.25#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
CAD Models for HLMP-1790-AK601 by Avago Technologies
Part Data Attributes for HLMP-1790-AK601 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
CMOS COMPATIBLE
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.007 A
|
JESD-609 Code
|
e3
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
2.3 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.7 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.79 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for HLMP-1790-AK601
This table gives cross-reference parts and alternative options found for HLMP-1790-AK601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790-AK601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1790-JJ602 | Single Color LED, Green, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1790-AK601 vs HLMP-1790-JJ602 |
HLMP-1790-A0301 | SINGLE COLOR LED | Avago Technologies | HLMP-1790-AK601 vs HLMP-1790-A0301 |
HLMP-1790-AK3R1 | Single Color LED, Green, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1790-AK601 vs HLMP-1790-AK3R1 |
HLMP-1790-AM3A2 | Single Color LED, Green, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1790-AK601 vs HLMP-1790-AM3A2 |
HLMP-1790-AP3A2 | SINGLE COLOR LED | Avago Technologies | HLMP-1790-AK601 vs HLMP-1790-AP3A2 |
HLMP-1790-BE6FH | SINGLE COLOR LED | Avago Technologies | HLMP-1790-AK601 vs HLMP-1790-BE6FH |
HLMP-1790-CJ6BH | SINGLE COLOR LED | Avago Technologies | HLMP-1790-AK601 vs HLMP-1790-CJ6BH |
HLMP-1790-CM200 | Single Color LED, Green, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1790-AK601 vs HLMP-1790-CM200 |
HLMP-1790-CQ501 | Single Color LED, Green, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1790-AK601 vs HLMP-1790-CQ501 |
HLMP-1790-DE0BH | SINGLE COLOR LED | Avago Technologies | HLMP-1790-AK601 vs HLMP-1790-DE0BH |