Part Details for HLMP-1719-ABBA1 by Broadcom Limited
Overview of HLMP-1719-ABBA1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
117198-HMC630LP3 | Analog Devices | HMC630LP3 Evaluation PCB | |
LT1719IS6#TRMPBF | Analog Devices | 4.5ns 1x/2x S 3V/5V Comp w/ R2 | |
LT1719CS8#PBF | Analog Devices | 4.5ns 1x/2x S 3V/5V Comp w/ R2 |
Part Details for HLMP-1719-ABBA1
HLMP-1719-ABBA1 CAD Models
HLMP-1719-ABBA1 Part Data Attributes
|
HLMP-1719-ABBA1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1719-ABBA1
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1719-ABBA1
This table gives cross-reference parts and alternative options found for HLMP-1719-ABBA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1719-ABBA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1719-ABBR1 | T-1 SINGLE COLOR LED, YELLOW, 3mm | Avago Technologies | HLMP-1719-ABBA1 vs HLMP-1719-ABBR1 |
HLMP-1719-A00A2 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1719-ABBA1 vs HLMP-1719-A00A2 |
HLMP-1719-A00A2 | T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1719-ABBA1 vs HLMP-1719-A00A2 |
HLMP-1719-ABBBH | T-1 SINGLE COLOR LED, YELLOW, 3mm | Avago Technologies | HLMP-1719-ABBA1 vs HLMP-1719-ABBBH |
HLMP-1719-ABB02 | T-1 SINGLE COLOR LED, YELLOW, 3mm | Avago Technologies | HLMP-1719-ABBA1 vs HLMP-1719-ABB02 |
HLMP-1719-A00A1 | T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1719-ABBA1 vs HLMP-1719-A00A1 |
HLMP-1719-ABBA1 | T-1 SINGLE COLOR LED, YELLOW, 3mm | Avago Technologies | HLMP-1719-ABBA1 vs HLMP-1719-ABBA1 |
HLMP-1719-ABBA2 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1719-ABBA1 vs HLMP-1719-ABBA2 |
HLMP-1719-AB000 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1719-ABBA1 vs HLMP-1719-AB000 |
HLMP-1719-A00R1 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1719-ABBA1 vs HLMP-1719-A00R1 |