Part Details for HLMP-1719-ABB00 by Broadcom Limited
Overview of HLMP-1719-ABB00 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR03AM-16A-B#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag | |
CR04AM-12A-B#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
91719BGLF | Renesas Electronics Corporation | Low EMI,Spread Modulating,Clock Generator |
Part Details for HLMP-1719-ABB00
HLMP-1719-ABB00 CAD Models
HLMP-1719-ABB00 Part Data Attributes
|
HLMP-1719-ABB00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1719-ABB00
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2010-12-15 | |
Additional Feature | CMOS COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1719-ABB00
This table gives cross-reference parts and alternative options found for HLMP-1719-ABB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1719-ABB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1719-A00FB | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, | Broadcom Limited | HLMP-1719-ABB00 vs HLMP-1719-A00FB |
HLMP-1719-A0000 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1719-ABB00 vs HLMP-1719-A0000 |
HLMP-1719-ABB00 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1719-ABB00 vs HLMP-1719-ABB00 |
HLMP-1719-A00A2 | T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1719-ABB00 vs HLMP-1719-A00A2 |
HLMP-1719-A00BH | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1719-ABB00 vs HLMP-1719-A00BH |
HLMP-1719-ABB01 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1719-ABB00 vs HLMP-1719-ABB01 |
HLMP-1719-ABBA2 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1719-ABB00 vs HLMP-1719-ABBA2 |
HLMP-1719-A0000 | T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1719-ABB00 vs HLMP-1719-A0000 |
HLMP-1719-AB000 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1719-ABB00 vs HLMP-1719-AB000 |
HLMP-1719-ABBR1 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1719-ABB00 vs HLMP-1719-ABBR1 |