Part Details for HLMP-1700L by Everlight Electronics Co Ltd
Overview of HLMP-1700L by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-1700L
HLMP-1700L CAD Models
HLMP-1700L Part Data Attributes:
|
HLMP-1700L
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLMP-1700L
Everlight Electronics Co Ltd
Single Color LED, Super Red, Tinted Diffused, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY, TTL COMPATIBLE | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |