Part Details for HLMP-1700.MP4B.E3A2 by QT Optoelectronics
Overview of HLMP-1700.MP4B.E3A2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4170-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW1700-00 | Renesas Electronics Corporation | PrimAccurate™ Zero No-Load Power Off-Line Digital PWM Controller in a SOT-23 Package | |
iW3617-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 25W Dimmable Solid-State Lighting |
Part Details for HLMP-1700.MP4B.E3A2
HLMP-1700.MP4B.E3A2 CAD Models
HLMP-1700.MP4B.E3A2 Part Data Attributes
|
HLMP-1700.MP4B.E3A2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-1700.MP4B.E3A2
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 27.8 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.37 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1700.MP4B.E3A2
This table gives cross-reference parts and alternative options found for HLMP-1700.MP4B.E3A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1700.MP4B.E3A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1700.MP4B.A2A0 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4B.A2A0 |
HLMP-1700.MP4B.C1A0 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4B.C1A0 |
HLMP-1700.MP4A.A2R0 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4A.A2R0 |
HLMP-1700.MP4A.A3A1 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4A.A3A1 |
HLMP-1700.MP4B.A1R1 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4B.A1R1 |
HLMP-1700.MP4A.E3R1 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4A.E3R1 |
HLMP-1700.MP4A.E2R0 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4A.E2R0 |
HLMP-1700.MP4A.C2A0 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4A.C2A0 |
HLMP-1700.MP4A.E2A1 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4A.E2A1 |
HLMP-1700.MP4A.C3R2 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-1700.MP4B.E3A2 vs HLMP-1700.MP4A.C3R2 |