Datasheets
HLMP-1601-QU002 by:

Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm

Part Details for HLMP-1601-QU002 by Broadcom Limited

Overview of HLMP-1601-QU002 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
PL160-101L Coilcraft Inc Datacom Transformer,
DFT7160-105BLC Coilcraft Inc Data Line Filter,
PL160-102L Coilcraft Inc Datacom Transformer,

Part Details for HLMP-1601-QU002

HLMP-1601-QU002 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-1601-QU002 Part Data Attributes

HLMP-1601-QU002 Broadcom Limited
Buy Now Datasheet
Compare Parts:
HLMP-1601-QU002 Broadcom Limited Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature TTL COMPATIBLE
Color HIGH EFFICIENCY RED
Configuration SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.02 A
JESD-609 Code e3
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 16000 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.7 mm
Packing Method TR
Peak Wavelength 635 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Finish MATTE TIN
Terminal Pitch 2.79 mm
Viewing Angle 60 deg

Alternate Parts for HLMP-1601-QU002

This table gives cross-reference parts and alternative options found for HLMP-1601-QU002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1601-QU002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-1601-QU0A1 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1601-QU002 vs HLMP-1601-QU0A1
HLMP-1601-QU0A2 SINGLE COLOR LED Avago Technologies HLMP-1601-QU002 vs HLMP-1601-QU0A2
HLMP-1601-QU002 SINGLE COLOR LED Avago Technologies HLMP-1601-QU002 vs HLMP-1601-QU002
HLMP-1601-QU000 SINGLE COLOR LED Avago Technologies HLMP-1601-QU002 vs HLMP-1601-QU000
HLMP-1601-QU001 SINGLE COLOR LED Avago Technologies HLMP-1601-QU002 vs HLMP-1601-QU001
Part Number Description Manufacturer Compare
HLMP-1601-QU0A1 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1601-QU002 vs HLMP-1601-QU0A1
HLMP-1601-QU0A2 SINGLE COLOR LED Avago Technologies HLMP-1601-QU002 vs HLMP-1601-QU0A2
HLMP-1601-QU001 SINGLE COLOR LED Avago Technologies HLMP-1601-QU002 vs HLMP-1601-QU001
HLMP-1601-QU002 SINGLE COLOR LED Avago Technologies HLMP-1601-QU002 vs HLMP-1601-QU002
HLMP-1601-QU000 SINGLE COLOR LED Avago Technologies HLMP-1601-QU002 vs HLMP-1601-QU000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1601-QU002 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1601-QU002 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-1601-QU002 would you like to use for your alert(s)?
  • Please alert me when HLMP-1601-QU002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1601-QU002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1601-QU002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1601-QU002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1601-QU002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1601-QU002 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: