HLMP-1601-MN000
Description: Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm

Overview of HLMP-1601-MN000 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
PL160-101L Coilcraft Inc Datacom Transformer,
DFT7160-105BLC Coilcraft Inc Data Line Filter,
PL160-102L Coilcraft Inc Datacom Transformer,

CAD Models for HLMP-1601-MN000 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1601-MN000 by Broadcom Limited

HLMP-1601-MN000
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
TTL COMPATIBLE
Color
HIGH EFFICIENCY RED
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
680 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
60 deg
Want to compare parts?
  1. HLMP-1601-MN000
    Broadcom Limited
    Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
    VS

Alternate Parts for HLMP-1601-MN000

This table gives cross-reference parts and alternative options found for HLMP-1601-MN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1601-MN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1601-MN002 SINGLE COLOR LED Avago Technologies HLMP-1601-MN000 vs HLMP-1601-MN002
HLMP-1601-MN0A1 SINGLE COLOR LED Avago Technologies HLMP-1601-MN000 vs HLMP-1601-MN0A1
HLMP-1601-MN002 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1601-MN000 vs HLMP-1601-MN002
HLMP-1601-MN0A2 SINGLE COLOR LED Avago Technologies HLMP-1601-MN000 vs HLMP-1601-MN0A2
HLMP-1601-MN001 SINGLE COLOR LED Avago Technologies HLMP-1601-MN000 vs HLMP-1601-MN001
HLMP-1601-MN0A1 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1601-MN000 vs HLMP-1601-MN0A1
HLMP-1601-MN0A2 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1601-MN000 vs HLMP-1601-MN0A2
Part Number Description Manufacturer Compare
HLMP-1601-MN001 SINGLE COLOR LED Avago Technologies HLMP-1601-MN000 vs HLMP-1601-MN001
HLMP-1601-MN002 SINGLE COLOR LED Avago Technologies HLMP-1601-MN000 vs HLMP-1601-MN002
HLMP-1601-MN0A1 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1601-MN000 vs HLMP-1601-MN0A1
HLMP-1601-MN0A1 SINGLE COLOR LED Avago Technologies HLMP-1601-MN000 vs HLMP-1601-MN0A1
HLMP-1601-MN002 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1601-MN000 vs HLMP-1601-MN002
HLMP-1601-MN0A2 SINGLE COLOR LED Avago Technologies HLMP-1601-MN000 vs HLMP-1601-MN0A2
HLMP-1601-MN0A2 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Broadcom Limited HLMP-1601-MN000 vs HLMP-1601-MN0A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1601-MN000 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1601-MN000 by Broadcom Limited

  • Please alert me when HLMP-1601-MN000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1601-MN000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1601-MN000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1601-MN000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1601-MN000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1601-MN000 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: