Part Details for HLMP-1600-ES0A1 by Broadcom Limited
Overview of HLMP-1600-ES0A1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for HLMP-1600-ES0A1
HLMP-1600-ES0A1 CAD Models
HLMP-1600-ES0A1 Part Data Attributes
|
HLMP-1600-ES0A1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1600-ES0A1
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 6800 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BAG | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.79 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1600-ES0A1
This table gives cross-reference parts and alternative options found for HLMP-1600-ES0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1600-ES0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1600-ES001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1600-ES0A1 vs HLMP-1600-ES001 |
HLMP-1600-ES0A1 | SINGLE COLOR LED | Avago Technologies | HLMP-1600-ES0A1 vs HLMP-1600-ES0A1 |
HLMP-1600-ES0A2 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1600-ES0A1 vs HLMP-1600-ES0A2 |
HLMP-1600-ES000 | SINGLE COLOR LED | Avago Technologies | HLMP-1600-ES0A1 vs HLMP-1600-ES000 |
HLMP-1600-ES0A2 | SINGLE COLOR LED | Avago Technologies | HLMP-1600-ES0A1 vs HLMP-1600-ES0A2 |
HLMP-1600-ES002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Broadcom Limited | HLMP-1600-ES0A1 vs HLMP-1600-ES002 |
HLMP-1600-ES002 | SINGLE COLOR LED | Avago Technologies | HLMP-1600-ES0A1 vs HLMP-1600-ES002 |