Datasheets
HLMP-1540-SW0A2 by:

Single Color LED, High Performance Green, Nondiffused, T-1, 3mm

Part Details for HLMP-1540-SW0A2 by Broadcom Limited

Overview of HLMP-1540-SW0A2 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-0-154-05L Coilcraft Inc General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
PCV-0-154-03L Coilcraft Inc General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Part Details for HLMP-1540-SW0A2

HLMP-1540-SW0A2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-1540-SW0A2 Part Data Attributes

HLMP-1540-SW0A2 Broadcom Limited
Buy Now Datasheet
Compare Parts:
HLMP-1540-SW0A2 Broadcom Limited Single Color LED, High Performance Green, Nondiffused, T-1, 3mm
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE
Color HIGH PERFORMANCE GREEN
Configuration SINGLE
Forward Current-Max 0.03 A
JESD-609 Code e3
Lens Type NONDIFFUSED
Luminous Intensity-Nom 45.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.7 mm
Packing Method BAG
Peak Wavelength 565 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Finish MATTE TIN
Terminal Pitch 2.79 mm
Viewing Angle 45 deg

Alternate Parts for HLMP-1540-SW0A2

This table gives cross-reference parts and alternative options found for HLMP-1540-SW0A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1540-SW0A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-1540-JN0A2 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-JN0A2
HLMP-1540-MR002 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-MR002
HLMP-1540-KP0EG Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-KP0EG
HLMP-1540-JL0VR SINGLE COLOR LED Avago Technologies HLMP-1540-SW0A2 vs HLMP-1540-JL0VR
HLMP-1540-CF0A1 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-CF0A1
HLMP-1540-BU000 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-BU000
HLMP-1540-BT0VR SINGLE COLOR LED Avago Technologies HLMP-1540-SW0A2 vs HLMP-1540-BT0VR
HLMP-1540-BJ0FH SINGLE COLOR LED Avago Technologies HLMP-1540-SW0A2 vs HLMP-1540-BJ0FH
HLMP-1540-A00VR Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-A00VR
HLMP-1540-OV0VR Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-OV0VR
Part Number Description Manufacturer Compare
HLMP-1540-PT0VR Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-PT0VR
HLMP-1540-JS001 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-JS001
HLMP-1540-AN002 SINGLE COLOR LED Avago Technologies HLMP-1540-SW0A2 vs HLMP-1540-AN002
HLMP-1540-FS0EG SINGLE COLOR LED Avago Technologies HLMP-1540-SW0A2 vs HLMP-1540-FS0EG
HLMP-1540-AL0A1 SINGLE COLOR LED Avago Technologies HLMP-1540-SW0A2 vs HLMP-1540-AL0A1
HLMP-1540-C0002 SINGLE COLOR LED Avago Technologies HLMP-1540-SW0A2 vs HLMP-1540-C0002
HLMP-1540-FF0BJ Single Color LED, High Performance Green, Nondiffused, T-1, 3mm, Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-FF0BJ
HLMP-1540-CW0VR Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-CW0VR
HLMP-1540-GO0A1 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-SW0A2 vs HLMP-1540-GO0A1
HLMP-1540-OQ0BJ SINGLE COLOR LED Avago Technologies HLMP-1540-SW0A2 vs HLMP-1540-OQ0BJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1540-SW0A2 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1540-SW0A2 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-1540-SW0A2 would you like to use for your alert(s)?
  • Please alert me when HLMP-1540-SW0A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1540-SW0A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1540-SW0A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1540-SW0A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1540-SW0A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1540-SW0A2 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: