HLMP-1540-CD0VR
Description: Single Color LED, High Performance Green, Nondiffused, T-1, 3mm

Overview of HLMP-1540-CD0VR by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HLMP-1540-CD0VR by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1540-CD0VR by Broadcom Limited

HLMP-1540-CD0VR
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
HIGH PERFORMANCE GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
45.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
AMMO PACK
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1540-CD0VR
    Broadcom Limited
    Single Color LED, High Performance Green, Nondiffused, T-1, 3mm
    VS

Alternate Parts for HLMP-1540-CD0VR

This table gives cross-reference parts and alternative options found for HLMP-1540-CD0VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1540-CD0VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1540-FH0A1 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-FH0A1
HLMP-1540-AH002 SINGLE COLOR LED Avago Technologies HLMP-1540-CD0VR vs HLMP-1540-AH002
HLMP-1540-AU0EG Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-AU0EG
HLMP-1540-RT000 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-RT000
HLMP-1540-BH0A2 SINGLE COLOR LED Avago Technologies HLMP-1540-CD0VR vs HLMP-1540-BH0A2
HLMP-1540-RS0VR SINGLE COLOR LED Avago Technologies HLMP-1540-CD0VR vs HLMP-1540-RS0VR
HLMP-1540-CD0VR SINGLE COLOR LED Avago Technologies HLMP-1540-CD0VR vs HLMP-1540-CD0VR
HLMP-1540-QU0FH Single Color LED, High Performance Green, Nondiffused, T-1, 3mm, Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-QU0FH
HLMP-1540-PU0A1 SINGLE COLOR LED Avago Technologies HLMP-1540-CD0VR vs HLMP-1540-PU0A1
HLMP-1540-PT002 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-PT002
Part Number Description Manufacturer Compare
HLMP-1540-GO0A1 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-GO0A1
HLMP-1540-AN002 SINGLE COLOR LED Avago Technologies HLMP-1540-CD0VR vs HLMP-1540-AN002
HLMP-1540-AL0A1 SINGLE COLOR LED Avago Technologies HLMP-1540-CD0VR vs HLMP-1540-AL0A1
HLMP-1540-PT0VR Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-PT0VR
HLMP-1540-C0002 SINGLE COLOR LED Avago Technologies HLMP-1540-CD0VR vs HLMP-1540-C0002
HLMP-1540-FS0EG SINGLE COLOR LED Avago Technologies HLMP-1540-CD0VR vs HLMP-1540-FS0EG
HLMP-1540-FF0BJ Single Color LED, High Performance Green, Nondiffused, T-1, 3mm, Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-FF0BJ
HLMP-1540-JS001 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-JS001
HLMP-1540-CW0VR Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-CW0VR
HLMP-1540-EQ0A2 Single Color LED, High Performance Green, Nondiffused, T-1, 3mm Broadcom Limited HLMP-1540-CD0VR vs HLMP-1540-EQ0A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1540-CD0VR by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1540-CD0VR by Broadcom Limited

  • Please alert me when HLMP-1540-CD0VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-1540-CD0VR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1540-CD0VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-1540-CD0VR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1540-CD0VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1540-CD0VR by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: