HLMP-1521-LN2A1
Description: SINGLE COLOR LED

Overview of HLMP-1521-LN2A1 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
HCT-1-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT
PCV-1-152-15L Coilcraft Inc General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
HCT-2-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT

CAD Models for HLMP-1521-LN2A1 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1521-LN2A1 by Avago Technologies

HLMP-1521-LN2A1
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
TINTED NONDIFFUSED
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BAG
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1521-LN2A1
    Avago Technologies
    SINGLE COLOR LED
    VS

Alternate Parts for HLMP-1521-LN2A1

This table gives cross-reference parts and alternative options found for HLMP-1521-LN2A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1521-LN2A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1521-IM301 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-IM301
HLMP-1521-HN2A2 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-HN2A2
HLMP-1521-GN202 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-GN202
HLMP-1521-II000 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-II000
HLMP-1521-IR600 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-IR600
HLMP-1521-GL2A1 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-GL2A1
HLMP-1521-GI002 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-GI002
HLMP-1521-VV0A1 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-VV0A1
HLMP-1521-U0602 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-U0602
HLMP-1521-SV2A2 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-SV2A2
Part Number Description Manufacturer Compare
HLMP-1521-EW3A2 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-EW3A2
HLMP-1521-UV201 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-UV201
HLMP-1521-TT302 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-TT302
HLMP-1521-TT200 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-TT200
HLMP-1521-ST501 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-ST501
HLMP-1521-PP5A1 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-PP5A1
HLMP-1521-OP600 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-OP600
HLMP-1521-MO3A2 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-MO3A2
HLMP-1521-LO302 SINGLE COLOR LED Avago Technologies HLMP-1521-LN2A1 vs HLMP-1521-LO302
HLMP-1521-KW0A2 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-LN2A1 vs HLMP-1521-KW0A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1521-LN2A1 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1521-LN2A1 by Avago Technologies

  • Please alert me when HLMP-1521-LN2A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1521-LN2A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1521-LN2A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1521-LN2A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1521-LN2A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1521-LN2A1 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: