HLMP-1521-JJ6A2
Description: SINGLE COLOR LED

Overview of HLMP-1521-JJ6A2 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
HCT-1-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT
PCV-1-152-15L Coilcraft Inc General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
HCT-2-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT

CAD Models for HLMP-1521-JJ6A2 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1521-JJ6A2 by Avago Technologies

HLMP-1521-JJ6A2
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
TINTED NONDIFFUSED
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BAG
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1521-JJ6A2
    Avago Technologies
    SINGLE COLOR LED
    VS

Alternate Parts for HLMP-1521-JJ6A2

This table gives cross-reference parts and alternative options found for HLMP-1521-JJ6A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1521-JJ6A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1521-GU4A2 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-GU4A2
HLMP-1521-ES401 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-ES401
HLMP-1521-FS4A1 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-FS4A1
HLMP-1521-FT602 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-JJ6A2 vs HLMP-1521-FT602
HLMP-1521-MT001 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-JJ6A2 vs HLMP-1521-MT001
HLMP-1521-LT200 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-JJ6A2 vs HLMP-1521-LT200
HLMP-1521-JV201 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-JV201
HLMP-1521-JT3A2 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-JJ6A2 vs HLMP-1521-JT3A2
HLMP-1521-JT202 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-JJ6A2 vs HLMP-1521-JT202
HLMP-1521-IT5A1 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-JJ6A2 vs HLMP-1521-IT5A1
Part Number Description Manufacturer Compare
HLMP-1521-EF4A2 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-EF4A2
HLMP-1521-UV500 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-UV500
HLMP-1521-TU4A2 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-TU4A2
HLMP-1521-PP6A2 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-JJ6A2 vs HLMP-1521-PP6A2
HLMP-1521-OO3A2 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-OO3A2
HLMP-1521-NO302 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-NO302
HLMP-1521-MV000 Single Color LED, Green, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1521-JJ6A2 vs HLMP-1521-MV000
HLMP-1521-MQ602 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-MQ602
HLMP-1521-MM301 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-MM301
HLMP-1521-LO601 SINGLE COLOR LED Avago Technologies HLMP-1521-JJ6A2 vs HLMP-1521-LO601

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1521-JJ6A2 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1521-JJ6A2 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-1521-JJ6A2 would you like to use for your alert(s)?
  • Please alert me when HLMP-1521-JJ6A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1521-JJ6A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1521-JJ6A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1521-JJ6A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1521-JJ6A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1521-JJ6A2 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: