HLMP-1520-MR2A1
Description: SINGLE COLOR LED

Overview of HLMP-1520-MR2A1 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ACT11520DW-G Rochester Electronics LLC 74ACT11520 - Identity Comparator

CAD Models for HLMP-1520-MR2A1 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1520-MR2A1 by Avago Technologies

HLMP-1520-MR2A1
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BAG
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1520-MR2A1
    Avago Technologies
    SINGLE COLOR LED
    VS

Alternate Parts for HLMP-1520-MR2A1

This table gives cross-reference parts and alternative options found for HLMP-1520-MR2A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1520-MR2A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1520-NW402 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-NW402
HLMP-1520-OW4A2 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-OW4A2
HLMP-1520-UV001 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-UV001
HLMP-1520-TW3A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-TW3A1
HLMP-1520-EE000 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-EE000
HLMP-1520-EJ4A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-EJ4A2
HLMP-1520-EN5A2 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-EN5A2
HLMP-1520-EU0A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-EU0A1
HLMP-1520-F0502 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-F0502
HLMP-1520-G05A2 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-G05A2
Part Number Description Manufacturer Compare
HLMP-1520-IR2A1 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-IR2A1
HLMP-1520-S05A2 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-S05A2
HLMP-1520-JR301 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-JR301
HLMP-1520-GN3A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-GN3A1
HLMP-1520-FR500 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-FR500
HLMP-1520-R0502 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-R0502
HLMP-1520-GR502 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-GR502
HLMP-1520-F05A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-F05A2
HLMP-1520-IT202 SINGLE COLOR LED Avago Technologies HLMP-1520-MR2A1 vs HLMP-1520-IT202
HLMP-1520-JR4A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-MR2A1 vs HLMP-1520-JR4A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1520-MR2A1 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1520-MR2A1 by Avago Technologies

  • Please alert me when HLMP-1520-MR2A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1520-MR2A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1520-MR2A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1520-MR2A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1520-MR2A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1520-MR2A1 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: