HLMP-1520-FM0A1
Description: Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1520-FM0A1 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ACT11520DW-G Rochester Electronics LLC 74ACT11520 - Identity Comparator

CAD Models for HLMP-1520-FM0A1 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1520-FM0A1 by Broadcom Limited

HLMP-1520-FM0A1
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BAG
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1520-FM0A1
    Broadcom Limited
    Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1520-FM0A1

This table gives cross-reference parts and alternative options found for HLMP-1520-FM0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1520-FM0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1520-NR301 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-NR301
HLMP-1520-NN000 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-NN000
HLMP-1520-MU401 SINGLE COLOR LED Avago Technologies HLMP-1520-FM0A1 vs HLMP-1520-MU401
HLMP-1520-MR500 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-MR500
HLMP-1520-M0201 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-M0201
HLMP-1520-LS400 SINGLE COLOR LED Avago Technologies HLMP-1520-FM0A1 vs HLMP-1520-LS400
HLMP-1520-LN002 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-LN002
HLMP-1520-L0400 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-L0400
HLMP-1520-EE000 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-EE000
HLMP-1520-EJ4A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-EJ4A2
Part Number Description Manufacturer Compare
HLMP-1520-HV501 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-HV501
HLMP-1520-FR3A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-FR3A2
HLMP-1520-UU4A2 SINGLE COLOR LED Avago Technologies HLMP-1520-FM0A1 vs HLMP-1520-UU4A2
HLMP-1520-VV500 SINGLE COLOR LED Avago Technologies HLMP-1520-FM0A1 vs HLMP-1520-VV500
HLMP-1520-HW3A2 SINGLE COLOR LED Avago Technologies HLMP-1520-FM0A1 vs HLMP-1520-HW3A2
HLMP-1520-FF602 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-FF602
HLMP-1520-IV4A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-IV4A2
HLMP-1520-KV300 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-FM0A1 vs HLMP-1520-KV300
HLMP-1520-FF4A2 SINGLE COLOR LED Avago Technologies HLMP-1520-FM0A1 vs HLMP-1520-FF4A2
HLMP-1520-NQ602 SINGLE COLOR LED Avago Technologies HLMP-1520-FM0A1 vs HLMP-1520-NQ602

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1520-FM0A1 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1520-FM0A1 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-1520-FM0A1 would you like to use for your alert(s)?
  • Please alert me when HLMP-1520-FM0A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1520-FM0A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1520-FM0A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1520-FM0A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1520-FM0A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1520-FM0A1 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: